
3150 00010058 | |
|---|---|
DigiKey Part Number | 315000010058-ND |
Manufacturer | |
Manufacturer Product Number | 3150 00010058 |
Description | THERMOSTAT CYLINDER SOLDER LUG |
Customer Reference | |
Detailed Description | Thermostat Cylinder with Mounting Flange Solder Lug |
Datasheet | Datasheet |
Category | Current Rating - DC 6A (30V) |
Manufacturer Honeywell Sensing and Productivity Solutions | Switching Cycles 5K |
Series | Termination Style Solder Lug |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Cylinder with Mounting Flange |
Current Rating - AC 1.5A (240V), 6A (30V) |

