Similar
Similar

311SM778-T | |
|---|---|
DigiKey Part Number | 311SM778-T-ND |
Manufacturer | |
Manufacturer Product Number | 311SM778-T |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Turret |
Series | Operating Force 12gf |
Packaging Bulk | Release Force 2.039gfm |
Part Status Obsolete | Operating Position 0.455" (11.6mm) |
Circuit SPDT | Pretravel 0.120" (3.0mm) |
Switch Function On-Mom | Differential Travel 0.015" (0.38mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.026" (0.7mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS1413409 | Panasonic Industry | 73 | 255-3816-ND | ¥567.00000 | Similar |
| AVT3234613 | Panasonic Industry | 0 | AVT3234613-ND | ¥143.67000 | Similar |



