
2TP1-7 | |
|---|---|
DigiKey Part Number | 480-4220-ND |
Manufacturer | |
Manufacturer Product Number | 2TP1-7 |
Description | SWITCH ROCKER DPDT 10A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap White |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Flange | Features Sealed |
Circuit | Panel Cutout Dimensions Rectangular - 38.40mm x 23.90mm |
Switch Function | Operating Temperature -54°C ~ 71°C |
Current Rating (Amps) | Approval Agency CE, CSA, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥26,895.08000 | ¥1,344,754 |
| Unit Price without JCT: | ¥26,895.08000 |
|---|---|
| Unit Price with JCT: | ¥29,584.58800 |

