
29ET16-3B-B | |
|---|---|
DigiKey Part Number | 29ET16-3B-B-ND |
Manufacturer | |
Manufacturer Product Number | 29ET16-3B-B |
Description | SWITCH TOGGLE 4PDT 1A 28V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 26.92mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 1A (DC) | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥1,082,805.20000 | ¥10,828,052 |
| Unit Price without JCT: | ¥1,082,805.20000 |
|---|---|
| Unit Price with JCT: | ¥1,191,085.72000 |

