
26PCFFA2G | |
|---|---|
DigiKey Part Number | 480-4169-ND |
Manufacturer | |
Manufacturer Product Number | 26PCFFA2G |
Description | SENSOR 100PSIC 0.2" 0.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±100PSI (±689.48kPa) Compound Male - 0.2" (5.08mm) Tube 0 mV ~ 100 mV (10V) 4-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 16V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.2" (5.08mm) Tube |
Series | Port Style Barbless |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±200PSI (±1378.95kPa) |
Pressure Type Compound | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±100PSI (±689.48kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-DIP Module |
Output 0 mV ~ 100 mV (10V) | Base Product Number |
Accuracy ±0.6% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,944.00000 | ¥5,944 |
| 5 | ¥5,470.20000 | ¥27,351 |
| 10 | ¥5,293.70000 | ¥52,937 |
| 25 | ¥5,121.96000 | ¥128,049 |
| Unit Price without JCT: | ¥5,944.00000 |
|---|---|
| Unit Price with JCT: | ¥6,538.40000 |

