1TP216-8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: ¥1,439.00000
Datasheet
Image for 1TP216-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1TP216-8

DigiKey Part Number
1TP216-8-ND
Manufacturer
Manufacturer Product Number
1TP216-8
Description
SWITCH ROCKER SPDT 10A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
White
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Features
Sealed
Mounting Type
Panel Mount, Flange
Panel Cutout Dimensions
Rectangular - 38.40mm x 23.90mm
Circuit
Operating Temperature
-54°C ~ 71°C
Switch Function
Approval Agency
CE, CSA, UKCA, UL
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN12TNW01-EBNKK Switches0360-MN12TNW01-EB-ND¥1,439.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
50¥19,915.28000¥995,764
Unit Price without JCT:¥19,915.28000
Unit Price with JCT:¥21,906.80800