
1TP201-8 | |
|---|---|
DigiKey Part Number | 1TP201-8-ND |
Manufacturer | |
Manufacturer Product Number | 1TP201-8 |
Description | SWITCH ROCKER SPDT 10A 125V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Features Sealed |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 38.40mm x 23.90mm |
Circuit | Operating Temperature -54°C ~ 71°C |
Switch Function | Approval Agency CE, CSA, UKCA, UL |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥38,432.38000 | ¥1,921,619 |
| Unit Price without JCT: | ¥38,432.38000 |
|---|---|
| Unit Price with JCT: | ¥42,275.61800 |

