
1LN1-1-RH | |
|---|---|
DigiKey Part Number | 480-4060-ND |
Manufacturer | |
Manufacturer Product Number | 1LN1-1-RH |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Wire Leads |
Series | Operating Force 2722gf |
Packaging Bulk | Release Force 454gf |
Part Status Obsolete | Operating Position 1.615" (41.0mm) |
Circuit SPDT | Pretravel 0.063" (1.6mm) |
Switch Function On-Mom | Differential Travel 0.030" (0.76mm) |
Current Rating (Amps) 10A (AC) | Overtravel 0.172" (4.4mm) |
Voltage Rating - AC 125 V | Operating Temperature -32°C ~ 55°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZE-Q-2S | Omron Automation and Safety | 1 | Z10662-ND | ¥15,261.00000 | Similar |


