NTC Thermistor 2k Cylindrical Probe, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2k Cylindrical Probe, Glass
Basics of NTC and PTC Thermistors - Another Teaching Moment

120-202EAJ-Q01

DigiKey Part Number
120-202EAJ-Q01-ND
Manufacturer
Manufacturer Product Number
120-202EAJ-Q01
Description
THERMISTOR NTC 2KOHM 3518K PROBE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k Cylindrical Probe, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3518K
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Temperature
-60°C ~ 300°C
Series
Length - Lead Wire
1.25" (31.80mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Package / Case
Cylindrical Probe, Glass
Resistance in Ohms @ 25°C
2k
Base Product Number
Resistance Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥3,319.46000¥331,946
Unit Price without JCT:¥3,319.46000
Unit Price with JCT:¥3,651.40600