120-202EAG-Q04 | |
---|---|
DigiKey Part Number | 120-202EAG-Q04-ND |
Manufacturer | |
Manufacturer Product Number | 120-202EAG-Q04 |
Description | THERMISTOR NTC 2KOHM 3442K PROBE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Cylindrical Probe, Glass |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±20% | |
B Value Tolerance | ±2.6% | |
B0/50 | 3442K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 2.00" (50.8mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥6,470.06000 | ¥647,006 |
Unit Price without JCT: | ¥6,470.06000 |
---|---|
Unit Price with JCT: | ¥7,117.06600 |