11SM423 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: ¥130.87120
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: ¥143.33500
Datasheet
Image for 11SM423 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11SM423

DigiKey Part Number
11SM423-ND
Manufacturer
Manufacturer Product Number
11SM423
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Solder Lug
Series
Operating Force
99gf
Packaging
Bulk
Release Force
28gf
Part Status
Active
Operating Position
0.330" (8.4mm)
Circuit
SPDT
Pretravel
0.020" (0.5mm)
Switch Function
On-Mom
Differential Travel
0.001" (0.025mm)
Current Rating (Amps)
1A (AC/DC)
Overtravel
0.005" (0.13mm)
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-55°C ~ 125°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB101B01C01AAPEM Inc.0679-MBB101B01C01A-ND¥130.87120Similar
MBB101C01C01AAPEM Inc.0679-MBB101C01C01A-ND¥143.33500Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
200¥8,614.64500¥1,722,929
Manufacturers Standard Package
Unit Price without JCT:¥8,614.64500
Unit Price with JCT:¥9,476.10950