
104MG1 | |
|---|---|
DigiKey Part Number | 104MG1-ND |
Manufacturer | |
Manufacturer Product Number | 104MG1 |
Description | MAGNET 0.078" SQ X 0.040" H SQU |
Customer Reference | |
Detailed Description | Magnet Rare Earth 0.078" Sq x 0.040" H (1.98mm x 1.02mm) |
Datasheet | Datasheet |
Category | Magnetization Axial |
Manufacturer Honeywell Sensing and Productivity Solutions | Material Rare Earth |
Series | Gauss Strength 1110G @ 0.01" |
Packaging Tube | Size 0.078" Sq x 0.040" H (1.98mm x 1.02mm) |
Part Status Obsolete | Operating Temperature 150°C (TA) |
Shape Square |

