Metal, Steel Panel 5.160" L x 5.160" W (131.06mm x 131.06mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP1515

DigiKey Part Number
1441-1523-ND
Manufacturer
Manufacturer Product Number
LP1515
Description
PANEL 131X131MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 5.160" L x 5.160" W (131.06mm x 131.06mm) White
Datasheet
 Datasheet
EDA/CAD Models
LP1515 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel
Features
-
For Use With/Related Products
Enclosures
Size / Dimension
5.160" L x 5.160" W (131.06mm x 131.06mm)
Color
White
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥3,020.00000¥3,020
5¥2,582.00000¥12,910
10¥2,413.20000¥24,132
25¥2,207.04000¥55,176
50¥2,062.84000¥103,142
100¥1,928.09000¥192,809
250¥1,886.75600¥471,689
Manufacturers Standard Package
Unit Price without JCT:¥3,020.00000
Unit Price with JCT:¥3,322.00000