
CT44TDSPSS | |
|---|---|
DigiKey Part Number | 1441-CT44TDSPSS-ND |
Manufacturer | |
Manufacturer Product Number | CT44TDSPSS |
Description | 4X4 4X6 TELESCOPING DIVIDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Screw |
Datasheet | Datasheet |
EDA/CAD Models | CT44TDSPSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 4.000" (101.60mm) | |
Length | - | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57,988.00000 | ¥57,988 |
| Unit Price without JCT: | ¥57,988.00000 |
|---|---|
| Unit Price with JCT: | ¥63,786.80000 |

