
A845JFGR | |
|---|---|
DigiKey Part Number | 1441-1245-ND |
Manufacturer | |
Manufacturer Product Number | A845JFGR |
Description | JUNCTION BOX FIBERGLASS 8"LX4"W |
Customer Reference | |
Detailed Description | Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 7.992" L x 4.016" W (203.00mm x 102.00mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A845JFGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Junction Box | |
Size / Dimension | 7.992" L x 4.016" W (203.00mm x 102.00mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 32.1in² (207cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.00mm) | |
Features | PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |


