cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB7647-F

DigiKey Part Number
1976-1015-ND
Manufacturer
Manufacturer Product Number
AB7647-F
Description
DEVICENET-PROFINET CONVERTER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
DeviceNet™, PROFINET® Gateway
Datasheet
 Datasheet
EDA/CAD Models
AB7647-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
DeviceNet™, PROFINET®
Frequency
-
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
1Mbps
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥245,899.00000¥245,899
Manufacturers Standard Package
Unit Price without JCT:¥245,899.00000
Unit Price with JCT:¥270,488.90000