
ZX80-B-5SA(31) | |
---|---|
DigiKey Part Number | 26-ZX80-B-5SA(31)TR-ND - Tape & Reel (TR) 26-ZX80-B-5SA(31)CT-ND - Cut Tape (CT) 26-ZX80-B-5SA(31)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX80-B-5SA(31) |
Description | CONN PLUG USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX80-B-5SA(31) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥280.00000 | ¥280 |
10 | ¥237.50000 | ¥2,375 |
25 | ¥222.56000 | ¥5,564 |
50 | ¥211.90000 | ¥10,595 |
100 | ¥201.78000 | ¥20,178 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ¥206.13500 | ¥41,227 |
400 | ¥196.29250 | ¥78,517 |
600 | ¥190.75667 | ¥114,454 |
1,000 | ¥184.00300 | ¥184,003 |
1,400 | ¥179.68786 | ¥251,563 |
2,000 | ¥175.22400 | ¥350,448 |
5,000 | ¥164.26280 | ¥821,314 |
10,000 | ¥156.43250 | ¥1,564,325 |
Unit Price without JCT: | ¥280.00000 |
---|---|
Unit Price with JCT: | ¥308.00000 |