ZX80-B-5S(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZX80-B-5S(xx)
ZX80-B-5SA(30)
ZX80-B-5SA(30)

ZX80-B-5S(31)

DigiKey Part Number
26-ZX80-B-5S(31)TR-ND - Tape & Reel (TR)
26-ZX80-B-5S(31)CT-ND - Cut Tape (CT)
26-ZX80-B-5S(31)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX80-B-5S(31)
Description
CONN PLUG USB2.0 MICRO B SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Plug Connector 5 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZX80-B-5S(31) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Plug
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Flange, Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
200¥241.76000¥48,352
400¥230.21500¥92,086
600¥223.72333¥134,234
1,000¥215.80400¥215,804
1,400¥210.74286¥295,040
2,000¥205.50950¥411,019
5,000¥192.65520¥963,276
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥352.00000¥352
10¥286.50000¥2,865
25¥264.08000¥6,602
50¥248.34000¥12,417
100¥233.52000¥23,352
Digi-Reel®
QuantityUnit PriceExt Price
1¥382.00000¥382
10¥332.30000¥3,323
25¥318.12000¥7,953
50¥311.02000¥15,551
100¥296.87000¥29,687
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥352.00000
Unit Price with JCT:¥387.20000