Image for W.FL-2LPGHF-062N2D-A-35 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W.FL-2LPGHF-062N2D-A-35

DigiKey Part Number
W.FL-2LPGHF-062N2D-A-35-ND
Manufacturer
Manufacturer Product Number
W.FL-2LPGHF-062N2D-A-35
Description
COAX CBL W.FL TO W.FL 1.3"
Customer Reference
Detailed Description
Cable Assembly Coaxial W.FL to W.FL 1.00mm OD Coaxial Cable 1.378" (35.00mm)
EDA/CAD Models
W.FL-2LPGHF-062N2D-A-35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Hirose Electric Co Ltd
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
1.378" (35.00mm)
Packaging
Bulk
Cable Type
1.00mm OD Coaxial Cable
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
W.FL to W.FL
Frequency - Max
6 GHz
1st Connector
W.FL Plug, Right Angle
Color
Black
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
W.FL Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.