Image for U.FL-LP-066N1-A-(400) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U.FL-LP-066N1-A-(400)

DigiKey Part Number
26-U.FL-LP-066N1-A-(400)-ND
Manufacturer
Manufacturer Product Number
U.FL-LP-066N1-A-(400)
Description
COAX CBL U.FL TO CABLE 15.7"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable 1.32mm OD Coaxial Cable 15.75" (400.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Hirose Electric Co Ltd
2nd Connector
Cable (Round)
Series
Length
15.75" (400.00mm)
Packaging
Bulk
Cable Type
1.32mm OD Coaxial Cable
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
U.FL (UMCC) to Cable
Frequency - Max
6 GHz
1st Connector
U.FL (UMCC) Plug, Right Angle
Color
Gray
1st Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable