
TJ50A-17-A | |
|---|---|
DigiKey Part Number | TJ50A-17-A-ND |
Manufacturer | |
Manufacturer Product Number | TJ50A-17-A |
Description | HANDHELD CRIMP TOOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Category | Tool Type Hand Crimper |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 1.00mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥139,996.00000 | ¥139,996 |
| Unit Price without JCT: | ¥139,996.00000 |
|---|---|
| Unit Price with JCT: | ¥153,995.60000 |

