
TJ10A-41P | |
|---|---|
DigiKey Part Number | TJ10A-41P-ND |
Manufacturer | |
Manufacturer Product Number | TJ10A-41P |
Description | CONN PLUG T/H R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 41 position 0.177" (4.50mm) |
EDA/CAD Models | TJ10A-41P Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.276" (7.00mm) |
Packaging Tray | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Mounting Flange |
Number of Rows 3 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 4A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 130V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | ¥6,209.05556 | ¥111,763 |
| Unit Price without JCT: | ¥6,209.05556 |
|---|---|
| Unit Price with JCT: | ¥6,829.96112 |

