
TF42-24S-0.35SH(800) | |
|---|---|
DigiKey Part Number | 26-TF42-24S-0.35SH(800)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TF42-24S-0.35SH(800) |
Description | CONN FPC BOTTOM 24POS 0.35MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Bottom 0.014" (0.35mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF42-24S-0.35SH(800) Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.014" (0.35mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness 2.00µin (0.051µm) |
FFC, FCB Thickness 0.20mm | Housing Color Black |
Height Above Board 0.035" (0.88mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥253.36660 | ¥1,266,833 |
| Unit Price without JCT: | ¥253.36660 |
|---|---|
| Unit Price with JCT: | ¥278.70326 |

