
SR38-4R-3S(71) | |
---|---|
DigiKey Part Number | HR1835-ND |
Manufacturer | |
Manufacturer Product Number | SR38-4R-3S(71) |
Description | CONN RCPT FMALE 3P SILVER SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SR38-4R-3S(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | - | |
Operating Temperature | -15°C ~ 60°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,573.00000 | ¥2,573 |
10 | ¥2,186.50000 | ¥21,865 |
25 | ¥2,049.56000 | ¥51,239 |
50 | ¥1,951.72000 | ¥97,586 |
100 | ¥1,858.61000 | ¥185,861 |
250 | ¥1,742.33600 | ¥435,584 |
500 | ¥1,659.25800 | ¥829,629 |
1,000 | ¥1,580.17800 | ¥1,580,178 |
Unit Price without JCT: | ¥2,573.00000 |
---|---|
Unit Price with JCT: | ¥2,830.30000 |