
SC-1600-211 | |
---|---|
DigiKey Part Number | 26-SC-1600-211TR-ND - Tape & Reel (TR) 26-SC-1600-211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC-1600-211 |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | SC-1600-211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥80.00000 | ¥80 |
10 | ¥65.10000 | ¥651 |
25 | ¥60.04000 | ¥1,501 |
50 | ¥56.44000 | ¥2,822 |
100 | ¥53.08000 | ¥5,308 |
250 | ¥48.92400 | ¥12,231 |
500 | ¥46.00400 | ¥23,002 |
1,000 | ¥43.26300 | ¥43,263 |
2,500 | ¥39.88680 | ¥99,717 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥49.24790 | ¥492,479 |
20,000 | ¥46.89930 | ¥937,986 |
30,000 | ¥45.57773 | ¥1,367,332 |
Unit Price without JCT: | ¥80.00000 |
---|---|
Unit Price with JCT: | ¥88.00000 |