
S-1660A-STA(50) | |
---|---|
DigiKey Part Number | S-1660A-STA(50)-ND |
Manufacturer | |
Manufacturer Product Number | S-1660A-STA(50) |
Description | CONN SOCKET 60POS SOLDER SILVER |
Customer Reference | |
Detailed Description | 60 Position Rectangular Socket Connector Solder Eyelet Silver |
Datasheet | Datasheet |
EDA/CAD Models | S-1660A-STA(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 60 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Lock | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mounting Hardware | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |