MFR Recommended

RM15WTRZ-12P(77) | |
|---|---|
DigiKey Part Number | 26-RM15WTRZ-12P(77)-ND |
Manufacturer | |
Manufacturer Product Number | RM15WTRZ-12P(77) |
Description | CONN RCPT |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Brass, Zinc Alloy |
Packaging Bulk | Color Silver |
Part Status Obsolete | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Shielding |
Shell Size - Insert 15 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 350VAC, 490VDC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM15WTRZ-12P(82) | Hirose Electric Co Ltd | 0 | 26-RM15WTRZ-12P(82)-ND | ¥2,617.35000 | MFR Recommended |

