Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM15WTPZA-8S(82) | |
|---|---|
DigiKey Part Number | 26-RM15WTPZA-8S(82)-ND |
Manufacturer | |
Manufacturer Product Number | RM15WTPZA-8S(82) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
EDA/CAD Models | RM15WTPZA-8S(82) Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 8 | Shielding |
Shell Size - Insert 15 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Solder Cup | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Alloy, Chrome |
Orientation Keyed | Contact Material Phosphor Bronze |
Primary Material Metal | Insert Material Diallyl Phthalate (DAP) |
Shell Material Zinc Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM15WTPZ-8S(81) | Hirose Electric Co Ltd | 1 | 26-RM15WTPZ-8S(81)-ND | ¥4,665.00000 | Parametric Equivalent |
| RM15WTPZ-8S(82) | Hirose Electric Co Ltd | 0 | 26-RM15WTPZ-8S(82)-ND | ¥5,217.00000 | Parametric Equivalent |
| RM15WTPZA-8S(81) | Hirose Electric Co Ltd | 0 | 26-RM15WTPZA-8S(81)-ND | ¥4,633.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,246.00000 | ¥5,246 |
| Unit Price without JCT: | ¥5,246.00000 |
|---|---|
| Unit Price with JCT: | ¥5,770.60000 |


