MFR Recommended

RM15WTLP-4P(33) | |
|---|---|
DigiKey Part Number | 26-RM15WTLP-4P(33)-ND |
Manufacturer | |
Manufacturer Product Number | RM15WTLP-4P(33) |
Description | CONN RCPT |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Brass, Zinc Alloy |
Packaging Bulk | Color Silver |
Part Status Obsolete | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 15 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500VAC, 700VDC |
Termination Solder Cup | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM15WTLP-4P(81) | Hirose Electric Co Ltd | 0 | 26-RM15WTLP-4P(81)-ND | ¥10,543.00000 | MFR Recommended |

