10 Position Circular Connector Jack, Male Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-15TJD-10P

DigiKey Part Number
HR306-ND
Manufacturer
Manufacturer Product Number
RM-15TJD-10P
Description
CONN JACK MALE 10 POS
Customer Reference
Detailed Description
10 Position Circular Connector Jack, Male Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Threaded
Series
Orientation
Keyed
Packaging
Bulk
Current Rating (Amps)
5A
Part Status
Obsolete
Voltage Rating
350VAC, 490VDC
Connector Type
Operating Temperature
-25°C ~ 85°C
Number of Positions
10
Base Product Number
Shell Size - Insert
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.