
QR/P6-6S-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P6-6S-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P6-6S-C(21) |
Description | CONN RCPT HSG RACK & PNL 6P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Panel Mount |
Packaging Bag | Connector Usage Receptacle |
Part Status Active | Features Mating Guide |
Connector Type Housing for Female Sockets | Color Black |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥567.00000 | ¥567 |
| 10 | ¥481.40000 | ¥4,814 |
| 25 | ¥451.28000 | ¥11,282 |
| 50 | ¥429.76000 | ¥21,488 |
| 100 | ¥409.22000 | ¥40,922 |
| 250 | ¥383.58800 | ¥95,897 |
| 500 | ¥365.28600 | ¥182,643 |
| 1,000 | ¥347.85600 | ¥347,856 |
| 2,500 | ¥326.09600 | ¥815,240 |
| Unit Price without JCT: | ¥567.00000 |
|---|---|
| Unit Price with JCT: | ¥623.70000 |

