MFR Recommended

QR/P6-12S-C(22) | |
|---|---|
DigiKey Part Number | 26-QR/P6-12S-C(22)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P6-12S-C(22) |
Description | CONN RCPT HSG RACK & PNL 12P BLK |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Receptacle |
Part Status Obsolete | Features Mating Guide |
Connector Type Housing for Female Sockets | Color Black |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QR/P6-12S-C(21) | Hirose Electric Co Ltd | 60 | 26-QR/P6-12S-C(21)-ND | ¥603.00000 | MFR Recommended |


