Direct

QR/P4-40P-C(01) | |
|---|---|
DigiKey Part Number | H10101-ND |
Manufacturer | |
Manufacturer Product Number | QR/P4-40P-C(01) |
Description | CONN PLUG HSG RACK & PNL 40P BLK |
Customer Reference | |
Detailed Description | 40 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Plug |
Part Status Obsolete | Features Guide Pin |
Connector Type Housing for Male Pins | Color Black |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 40 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QR/P4-40P-C(21) | Hirose Electric Co Ltd | 30 | 26-QR/P4-40P-C(21)-ND | ¥1,293.00000 | Direct |





