
PO6-P-196/U(40) | |
|---|---|
DigiKey Part Number | PO6-P-196/U(40)-ND |
Manufacturer | |
Manufacturer Product Number | PO6-P-196/U(40) |
Description | CONN RF COAX CBL PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
EDA/CAD Models | PO6-P-196/U(40) Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -25°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-196A | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥1,617.05000 | ¥32,341 |
| Unit Price without JCT: | ¥1,617.05000 |
|---|---|
| Unit Price with JCT: | ¥1,778.75500 |

