
PO5G-J-1.5DHQS(40) | |
|---|---|
DigiKey Part Number | 26-PO5G-J-1.5DHQS(40)-ND |
Manufacturer | |
Manufacturer Product Number | PO5G-J-1.5DHQS(40) |
Description | COAX ADAPT SMA TO SMA |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Obsolete | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Phosphor Bronze |
Conversion Type Same Series | Body Finish Tin |
Adapter Series | Center Contact Material Phosphor Bronze |
Center Gender Female to Female | Dielectric Material Polybutylene Terephthalate (PBT) |
Convert From (Adapter End) SMA Jack, Female Socket | Operating Temperature -40°C ~ 105°C |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |

