
P-1620BA-CA(50) | |
|---|---|
DigiKey Part Number | P-1620BA-CA(50)-ND |
Manufacturer | |
Manufacturer Product Number | P-1620BA-CA(50) |
Description | CONN PLUG 20POS SOLDER SILVER |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector Solder Eyelet Silver |
Datasheet | Datasheet |
EDA/CAD Models | P-1620BA-CA(50) Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Hirose Electric Co Ltd | Fastening Type Spring Lock |
Series | Cable Termination Solder Eyelet |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Features Bracket, Side Wire Output |
Connector Type Plug | Contact Finish Silver |
Contact Type Male Pin | Color Black |
Number of Positions 20 | Base Product Number |
Number of Rows 3 |

