



MDF7-5S-2.54DSA(56) | |
|---|---|
DigiKey Part Number | H126273-ND |
Manufacturer | |
Manufacturer Product Number | MDF7-5S-2.54DSA(56) |
Description | CONN RCPT 5POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | MDF7-5S-2.54DSA(56) Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Black |
Packaging Bag | Insulation Height 0.197" (5.00mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -35°C ~ 85°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥266.00000 | ¥266 |
| 10 | ¥226.50000 | ¥2,265 |
| 100 | ¥192.44000 | ¥19,244 |
| 500 | ¥171.77600 | ¥85,888 |
| 1,000 | ¥163.57800 | ¥163,578 |
| 5,000 | ¥146.02660 | ¥730,133 |
| 10,000 | ¥139.06440 | ¥1,390,644 |
| Unit Price without JCT: | ¥266.00000 |
|---|---|
| Unit Price with JCT: | ¥292.60000 |

