Direct

MDF7-16DP-2.54DSA | |
|---|---|
DigiKey Part Number | MDF7-16DP-2.54DSA-ND |
Manufacturer | |
Manufacturer Product Number | MDF7-16DP-2.54DSA |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDF7-16DP-2.54DSA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.394" (10.00mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bag | Overall Contact Length 0.612" (15.54mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDF7-16DP-2.54DSA(96) | Hirose Electric Co Ltd | 0 | 26-MDF7-16DP-2.54DSA(96)-ND | ¥281.39000 | Direct |


