
JR21WCC-8(31) | |
|---|---|
DigiKey Part Number | H126593-ND |
Manufacturer | |
Manufacturer Product Number | JR21WCC-8(31) |
Description | CONN CABLE CLAMP SZ21 BLACK M24 |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp M24x0.75 21 |
Datasheet | Datasheet |
EDA/CAD Models | JR21WCC-8(31) Models |
Category | Cable Exit 180° |
Manufacturer Hirose Electric Co Ltd | Material Brass |
Series | Plating Chrome |
Packaging Bag | Color Black |
Part Status Last Time Buy | Features Clamp Screws, Gasket, Washer |
Type Cable Clamp | Ingress Protection IP67 - Dust Tight, Waterproof |
Cable Opening 0.315" (8.00mm) | Includes 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer |
Diameter - Outside 1.063" (27.00mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 21 | For Use With/Related Products JR-W Series Plug |
Thread Size M24x0.75 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,042.00000 | ¥3,042 |
| 20 | ¥2,461.75000 | ¥49,235 |
| 40 | ¥2,344.27500 | ¥93,771 |
| 60 | ¥2,278.16667 | ¥136,690 |
| 100 | ¥2,197.56000 | ¥219,756 |
| 260 | ¥2,054.39615 | ¥534,143 |
| 500 | ¥1,961.87200 | ¥980,936 |
| Unit Price without JCT: | ¥3,042.00000 |
|---|---|
| Unit Price with JCT: | ¥3,346.20000 |

