
JR13WCCA-7(31) | |
|---|---|
DigiKey Part Number | JR13WCCA-7(31)-ND |
Manufacturer | |
Manufacturer Product Number | JR13WCCA-7(31) |
Description | CONN STRAIN RELIEF 13 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 13 Black |
Datasheet | Datasheet |
EDA/CAD Models | JR13WCCA-7(31) Models |
Category | For Use With/Related Products JR-W and RM-W Series Connectors |
Manufacturer Hirose Electric Co Ltd | Shell Size - Insert 13 |
Series | Material Brass |
Packaging Bag | Features Dust Tight, Waterproof |
Part Status Active | Color Black |
Accessory Type Strain Relief | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥844.40000 | ¥16,888 |
| Unit Price without JCT: | ¥844.40000 |
|---|---|
| Unit Price with JCT: | ¥928.84000 |

