Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HRM-200-066PJ4BN(40) | |
|---|---|
DigiKey Part Number | HRM-200-066PJ4BN(40)-ND |
Manufacturer | |
Manufacturer Product Number | HRM-200-066PJ4BN(40) |
Description | CONN SMA FOR FLEXIBLE CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | HRM-200-066PJ4BN(40) Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 8 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Mating Cycles 1000 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRM-200-040PJ2BN(40) | Hirose Electric Co Ltd | 0 | HRM-200-040PJ2BN(40)-ND | ¥1,781.10000 | Parametric Equivalent |
| HRM-200-040PJ4BN(40) | Hirose Electric Co Ltd | 0 | HRM-200-040PJ4BN(40)-ND | ¥1,469.60000 | Parametric Equivalent |
| HRM-200-040WPJ4BN | Hirose Electric Co Ltd | 0 | 26-HRM-200-040WPJ4BN-ND | ¥6,193.40000 | Parametric Equivalent |
| HRM-200-066PJ2BN(40) | Hirose Electric Co Ltd | 0 | HRM-200-066PJ2BN(40)-ND | ¥1,518.85000 | Parametric Equivalent |
| HRM-200-066WPJ4BN | Hirose Electric Co Ltd | 0 | 26-HRM-200-066WPJ4BN-ND | ¥6,193.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥1,898.15000 | ¥37,963 |
| Unit Price without JCT: | ¥1,898.15000 |
|---|---|
| Unit Price with JCT: | ¥2,087.96500 |

