_sml.jpg)
HA216P-3S(71) | |
|---|---|
DigiKey Part Number | H123684-ND |
Manufacturer | |
Manufacturer Product Number | HA216P-3S(71) |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HA216P-3S(71) Models |
Category | Contact Finish - Mating Silver |
Mfr | Color Silver |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bag | Features Backshell, Cable Clamp, Strain Relief |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 15A |
Number of Positions 3 | Voltage Rating 130VAC, 180VDC |
Shell Size - Insert 16 | Operating Temperature -25°C ~ 70°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc Alloy, Nickel |
Termination Solder Cup | Contact Material Phosphor Bronze |
Fastening Type Latch Lock | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial |
Shell Material Stainless Steel | Base Product Number |

