DF51K Series Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51K Series Connectors
DF51K Series Wire-to-Board Connector

H8BXG-10105-N6

DigiKey Part Number
H8BXG-10105-N6-ND
Manufacturer
Manufacturer Product Number
H8BXG-10105-N6
Description
SINGLE END JUMPER 5" 26AWG BROWN
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥89.40000¥894
30¥82.70000¥2,481
50¥79.76000¥3,988
100¥75.96000¥7,596
250¥71.19200¥17,798
500¥67.79000¥33,895
1,000¥64.55300¥64,553
2,500¥60.51000¥151,275
5,000¥57.62180¥288,109
Unit Price without JCT:¥89.40000
Unit Price with JCT:¥98.34000
Assembly Component