


H3AAG-10104-W4 | |
|---|---|
DigiKey Part Number | H3AAG-10104-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10104-W4 |
Description | JUMPER-H1507TR/A2015W/H1507TR 4" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥108.90000 | ¥1,089 |
| 30 | ¥98.76667 | ¥2,963 |
| 50 | ¥94.40000 | ¥4,720 |
| 100 | ¥88.74000 | ¥8,874 |
| 250 | ¥81.80800 | ¥20,452 |
| 500 | ¥76.93000 | ¥38,465 |
| 1,000 | ¥72.34600 | ¥72,346 |
| 2,500 | ¥66.70280 | ¥166,757 |
| 5,000 | ¥62.73080 | ¥313,654 |
| Unit Price without JCT: | ¥108.90000 |
|---|---|
| Unit Price with JCT: | ¥119.79000 |











