
H2BXG-10105-V8 | |
|---|---|
DigiKey Part Number | H2BXG-10105-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10105-V8 |
Description | JUMPER-H1501TR/A3048V/X 5" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥89.40000 | ¥894 |
| 30 | ¥81.10000 | ¥2,433 |
| 50 | ¥77.50000 | ¥3,875 |
| 100 | ¥72.87000 | ¥7,287 |
| 250 | ¥67.17200 | ¥16,793 |
| 500 | ¥63.16800 | ¥31,584 |
| 1,000 | ¥59.40100 | ¥59,401 |
| 2,500 | ¥54.76800 | ¥136,920 |
| 5,000 | ¥51.50600 | ¥257,530 |
| Unit Price without JCT: | ¥89.40000 |
|---|---|
| Unit Price with JCT: | ¥98.34000 |











