
GT8E-8/5P-2H(55) | |
|---|---|
DigiKey Part Number | 26-GT8E-8/5P-2H(55)TR-ND - Tape & Reel (TR) 26-GT8E-8/5P-2H(55)CT-ND - Cut Tape (CT) 26-GT8E-8/5P-2H(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT8E-8/5P-2H(55) |
Description | CONN HEADER SMD R/A 13POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 (8 + 5) position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-8/5P-2H(55) Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥280.49200 | ¥140,246 |
| 1,000 | ¥267.10800 | ¥267,108 |
| 1,500 | ¥259.58000 | ¥389,370 |
| 2,500 | ¥250.39640 | ¥625,991 |
| 3,500 | ¥244.52829 | ¥855,849 |
| 5,000 | ¥238.45800 | ¥1,192,290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥391.00000 | ¥391 |
| 10 | ¥317.60000 | ¥3,176 |
| 100 | ¥258.82000 | ¥25,882 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥435.00000 | ¥435 |
| 10 | ¥378.70000 | ¥3,787 |
| 100 | ¥338.39000 | ¥33,839 |
| Unit Price without JCT: | ¥391.00000 |
|---|---|
| Unit Price with JCT: | ¥430.10000 |

