Similar

GT8E-7P-DSA | |
|---|---|
DigiKey Part Number | H122069-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-7P-DSA |
Description | CONN HEADER VERT 7POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-7P-DSA Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Lock |
Packaging Tray | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Insulation Height 0.476" (12.10mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Features Board Guide |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT8E-7P-DSA(55) | Hirose Electric Co Ltd | 52 | 26-GT8E-7P-DSA(55)-ND | ¥379.00000 | Similar |



