
GT8E-3S-HU(21) | |
---|---|
DigiKey Part Number | GT8E-3S-HU(21)-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-3S-HU(21) |
Description | CONN PLUG HSG 3POS 2.00MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-3S-HU(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥48.45000 | ¥4,845 |
Unit Price without JCT: | ¥48.45000 |
---|---|
Unit Price with JCT: | ¥53.29500 |