Parametric Equivalent

GT8E-12DP-DS(57) | |
|---|---|
DigiKey Part Number | 26-GT8E-12DP-DS(57)-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-12DP-DS(57) |
Description | CONN HEADER R/A 12POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Insulation Height 0.387" (9.83mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT8E-12DP-DS(65) | Hirose Electric Co Ltd | 0 | 26-GT8E-12DP-DS(65)-ND | ¥293.94231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | ¥248.36538 | ¥25,830 |
| Unit Price without JCT: | ¥248.36538 |
|---|---|
| Unit Price with JCT: | ¥273.20192 |

