
GT17H-4P-2DS(C) | |
---|---|
DigiKey Part Number | GT17H-4P-2DS(C)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT17H-4P-2DS(C) |
Description | CONN AUTO LAN PLUG 4POS SLD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle |
EDA/CAD Models | GT17H-4P-2DS(C) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | ¥383.92000 | ¥115,176 |
Unit Price without JCT: | ¥383.92000 |
---|---|
Unit Price with JCT: | ¥422.31200 |